Low

TEXAS INSTRUMENTS  AMC1210IRHAT  DIGITAL FILTER, QUAD, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conversion Rate: -
  • Cutoff Frequency: -
  • Filter IC Case Style: QFN
  • MSL: MSL 2 - 1 year
  • No. of Filters: 4
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 8bit
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/166

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.68

Buy

Price

Quantity List Price
1 - 9 $3.68
10 - 24 $3.27
25 - 49 $2.96
50 - 99 $2.82
100+ $2.69

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3303
AMC1210IRHAT

AMC1210IRHAT

TEXAS INSTRUMENTS

DIGITAL FILTER, QUAD, QFN-40, FULL REEL

DIGITAL FILTER, QUAD, QFN-40, FULL REEL; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:-; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.43 500+ $2.18 750+ $1.90 1000+ $1.74

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

85K0162
AMC1210IRHAR

AMC1210IRHAR

TEXAS INSTRUMENTS

DIGITAL FILTER, QUAD, QFN-40, FULL REEL

DIGITAL FILTER, QUAD, QFN-40, FULL REEL; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:-; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.51

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought