Low

TEXAS INSTRUMENTS  AMC1210IRHAT  Digital Filter, Quad, 4, 8 bit, 4.5 V, 5.5 V, QFN

TEXAS INSTRUMENTS AMC1210IRHAT

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Supply Voltage Min:
4.5V
Conversion Rate:
40kSPS
Packaging:
Each
No. of Pins:
40 Pins
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Digital Filter, Quad, 4, 8 bit, 2.4 V, 5.5 V, QFN

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.51

Buy

Associated Products

Similar Products

Recently Viewed

Product Recommendations