Low

TEXAS INSTRUMENTS  AMC1210IRHARG4  DIGITAL FILTER, QUAD, QFN-40, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conversion Rate: -
  • Cutoff Frequency: -
  • Filter IC Case Style: QFN
  • MSL: MSL 2 - 1 year
  • No. of Filters: 4
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Resolution (Bits): 8bit
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 85K0163 - TEXAS INSTRUMENTS-AMC1210IRHAT-DIGITAL FILTER, QUAD, QFN-40
  • 28X3303 - TEXAS INSTRUMENTS-AMC1210IRHAT-DIGITAL FILTER, QUAD, QFN-40, FULL REEL
  • 85K0162 - TEXAS INSTRUMENTS-AMC1210IRHAR-DIGITAL FILTER, QUAD, QFN-40, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85K0163
AMC1210IRHAT

AMC1210IRHAT

TEXAS INSTRUMENTS

DIGITAL FILTER, QUAD, QFN-40

DIGITAL FILTER, QUAD, QFN-40; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:-; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $3.68 10+ $3.27 25+ $2.96 50+ $2.82 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

28X3303
AMC1210IRHAT

AMC1210IRHAT

TEXAS INSTRUMENTS

DIGITAL FILTER, QUAD, QFN-40, FULL REEL

DIGITAL FILTER, QUAD, QFN-40, FULL REEL; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:-; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.43 500+ $2.18 750+ $1.90 1000+ $1.74

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

85K0162
AMC1210IRHAR

AMC1210IRHAR

TEXAS INSTRUMENTS

DIGITAL FILTER, QUAD, QFN-40, FULL REEL

DIGITAL FILTER, QUAD, QFN-40, FULL REEL; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:-; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.51

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought