Low

TEXAS INSTRUMENTS  AMC1210IRHAR  IC, DIGITAL FILTER, QUAD, QFN-40, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conversion Rate: -
  • Cutoff Frequency: -
  • Filter IC Case Style: QFN
  • MSL: MSL 2 - 1 year
  • No. of Filters: 4
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Resolution (Bits): 8bit
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.51

Buy

Price

Quantity List Price
2500+ $1.51

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85K0163
AMC1210IRHAT

AMC1210IRHAT

TEXAS INSTRUMENTS

IC, DIGITAL FILTER, QUAD, QFN-40

IC, DIGITAL FILTER, QUAD, QFN-40; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:-; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $3.68 10+ $3.27 25+ $2.96 50+ $2.82 more…

Buy

(Available until stock is exhausted)

  • 62 in stock for same day shipping

see cut-off times

28X3303
AMC1210IRHAT

AMC1210IRHAT

TEXAS INSTRUMENTS

IC, DIGITAL FILTER, QUAD, QFN-40, FULL REEL

IC, DIGITAL FILTER, QUAD, QFN-40, FULL REEL; No. of Filters:4; Cutoff Frequency:-; Resolution (Bits):8bit; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:QFN; No. of Pins:40; Conversion Rate:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.43 500+ $2.18 750+ $1.90 1000+ $1.74

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought