Low

AMC1203EVM - 

Evaluation Board, 1Bit, 40kSPS, 2nd-Order, Isolated Delta Sigma Modulator

AMC1203EVM - Evaluation Board, 1Bit, 40kSPS, 2nd-Order, Isolated Delta Sigma Modulator

The actual product may differ from image shown

Manufacturer Part No:
AMC1203EVM
Newark Part No.:
91R0389
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMC1203EVM is a full featured evaluation board for the AMC1200. The AMC1203 is a 1bit, 10MHz, isolated delta sigma modulator with an output buffer separated from the input interface circuitry by a silicon dioxide isolation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The differential inputs are ideal for direct connection to shunt resistors or other low level signal sources. With the appropriate digital filter and modulator rate, the device can be used to achieve 16bit analog to digital conversion with no missing codes.For use in high resolution measurement applications, an effective accuracy of 14bits can be obtained with a digital filter bandwidth of 20kHz at a modulator rate of 10MHz. The AMC1203EVM is a small form factor board containing all the necessary components to evaluate the AMC1203 device.
  • 2mm, 2 terminal screw connectors to provide easy access to the analog inputs of the modulator
  • 9 pin D sub connector to provide modulator data (MDAT) and modulator clock (MCLK) outputs
  • Compatible with the AMC1210 digital filter chip

Applications

Motor Drive & Control, Industrial, Power Management

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
AMC1203
:
Data Converter
:
Isolated Delta-Sigma Modulator
:
Evaluation Board AMC1203
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$24.54 $ 24.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $25.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.