Low

AMC1200EVM - 

Evaluation Module for Isolated Amplifier

The actual product may differ from image shown

Manufacturer Part No:
AMC1200EVM
Newark Part No.:
48T4091
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMC1200EVM is a full featured evaluation board for the AMC1200 single channel precision isolation amplifier. The AMC1200 is an isolated single channel analog amplifier an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. For use in high resolution measurement applications, the input of the AMC1200 is optimized for direct connection to shunt resistors or other low level signal sources. . The excellent performance of the device supports accurate current control resulting in system level power saving. The AMC1200EVM is a small form factor board containing all the necessary components to evaluate the AMC1200 device.
  • 2mm, 2 terminal screw connector to provide easy access to analog inputs and outputs of the amplifier
  • 250mV input range optimized for shunt resistor applications
  • Fully differential output with common mode voltage automatically adjusted to VDD2/2

Applications

Motor Drive & Control, Alternative Energy, System Monitoring, Industrial

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
AMC1200
:
Amplifier
:
Isolation Amplifier
:
Evaluation Board AMC1200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $50.84

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/30/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.45 $ 50.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.