Low

TEXAS INSTRUMENTS  AM3874CCYEA80  MICROPROCESSOR-MPU, 32 BIT, AM38X, 800MHZ, FCBGA-684

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • CPU Speed: 800MHz
  • Core Size: 32bit
  • Embedded Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
  • MPU Case Style: FCBGA
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 684
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Memory Size: (Not Available)
  • Program Memory Size: -
  • SVHC: No SVHC (17-Dec-2014)
  • Series: Sitara - AM38x
  • Supply Voltage Max: 1.42V
  • Supply Voltage Min: 900mV

Find similar products  grouped by common attribute

Availability

Availability:  53


  • 53 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $82.87

Buy

Price

Quantity List Price
1 - 4 $82.87
5 - 9 $77.69
10 - 24 $75.62
25 - 49 $74.06
50 - 99 $71.47
100+ $65.78

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
47W4755
AM3874CCYE80

AM3874CCYE80

TEXAS INSTRUMENTS

Centaurus 3.0

Centaurus 3.0

  Write a Review | Ask a Question

0

50+ $63.02 100+ $61.72 250+ $55.25

Buy
    Per the manufacturer, more stock expected week of 8/24/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought