Low

AM3715CUS100 - 

Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.71 V to 1.89 V, FCBGA-423

AM3715CUS100 - Microprocessor, ARM Cortex-A8 Series, 1 GHz, 1.71 V to 1.89 V, FCBGA-423

The actual product may differ from image shown

Manufacturer Part No:
AM3715CUS100
Newark Part No.:
13T1893
Product Range
ARM Cortex-A8 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ARM Cortex-A8 series Sitara™ High-performance Microprocessor based on the enhanced Cortex™-A8 device architecture and is integrated on TI's advanced 45nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The device can support numerous high-level operating systems and real-time operating system solutions including Linux android and Windows Embedded CE which are available free of charge directly from TI. Additionally, the device is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP™ processors.
  • Compatible with OMAP™ 3 architecture
  • Up to 1GHz Sitara™ ARM® Cortex™-A8 core MPU
  • PowerVR® SGX™ graphics accelerator
  • External memory interfaces - SDRAM controller (SDRC) and general purpose memory controller
  • Serial communication - 5 Multichannel buffered serial ports (McBSPs)
  • Four master/slave multichannel serial port interface (McSPI) ports
  • High-speed/full-speed/low-speed USB OTG subsystem (12-/8-pin ULPI interface)
  • One HDQ/1-wire interface
  • Four UARTs (one with infrared data association (IrDA) and consumer infrared (CIR) modes)
  • Camera image signal processing (ISP)
  • System direct memory access (SDMA) controller (32 logical channels with configurable priority)
  • Comprehensive power, reset and clock management
  • Sitara™ ARM® Cortex™-A8 core
  • NEON multimedia architecture
  • Supports both integer and floating-point SIMD
  • Jazelle® RCT execution environment architecture
  • ARM Cortex-A8 memory architecture - 32kB instruction cache (4-way set-associative)
  • 32kB ROM
  • 64kB Shared SRAM
  • Removable media interfaces

Applications

Defence, Military & Aerospace, Medical, Building Automation, Industrial, Test & Measurement, Computers & Computer Peripherals

Product Information

:
ARM Cortex-A8 Series
:
32bit
:
1GB
:
423Pins
:
FCBGA
:
1.71V
:
1.89V
:
0°C
:
90°C
:
1GHz
:
I2C, SPI, UART
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$36.14 $ 36.14
Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price
90 + $36.14
100 + $34.36
250 + $33.17
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.