Low

TEXAS INSTRUMENTS  AM3505AZERA  Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, BGA-484

TEXAS INSTRUMENTS AM3505AZERA
TEXAS INSTRUMENTS AM3505AZERA
Manufacturer Part No:
AM3505AZERA
Newark Part No.:
27T6182
Product Range
AM3505 Series
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS AM3505AZERA
TEXAS INSTRUMENTS AM3505AZERA

The actual product may differ from image shown

 

Product Information

Product Range:
AM3505 Series
Program Memory Size:
-
No. of Pins:
484Pins
MPU Case Style:
BGA
Supply Voltage Min:
1.152V
Supply Voltage Max:
1.248V
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
CPU Speed:
600MHz
Embedded Interface Type:
CAN, I2C, SPI, UART, USB
Packaging:
Each
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, BGA-484

TEXAS INSTRUMENTS

48 in stock

Price for: Each

1+ $6.19 Promotional price 10+ $6.19 Promotional price 25+ $6.19 Promotional price 50+ $6.19 Promotional price More pricing

Buy

Associated Products