Low

AM3505AZER - 

Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, BGA-484

AM3505AZER - Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, BGA-484
AM3505AZER - Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, BGA-484

The actual product may differ from image shown

Manufacturer Part No:
AM3505AZER
Newark Part No.:
27T6181
Product Range
AM3505 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM3505 series high-performance ARM Cortex-A8 Microprocessor with speeds up to 600MHz. The device offers 3D graphics acceleration while also supporting numerous peripherals, including DDR2, CAN, EMAC and USB OTG PHY that are well suited for industrial applications. Display subsystem with several features for multiple concurrent image manipulation and a programmable interface supporting a wide variety of displays. The display subsystem also supports NTSC/PAL video out. High-performance interconnects provide high-bandwidth data transfers for multiple initiators to the internal and external memory controllers and to on-chip peripherals. The device also offers a comprehensive clock-management scheme.
  • 600MHz Sitara ARM Cortex® -A8 core MPU subsystem
  • 166MHz 16- and 32-bit mDDR/DDR2 interface with 1GB of total addressable space
  • 1.2V Core voltage
  • HD resolution display subsystem
  • Serial communication - High-end CAN controller and 10/100Mbps Ethernet MAC
  • Supports both integer and floating-point SIMD
  • Endianness - ARM instructions - little Endian and ARM data - configurable
  • SDRC memory controller
  • Twelve 32-bit general-purpose timers
  • One 32-bit watchdog timer
  • One 32-bit 32kHz sync time
  • Up to 186 general-purpose I/O (GPIO) pins
  • Display subsystem - Up to 24-bit RGB and parallel digital output
  • Video processing front end (VPFE) 16-bit video input port
  • System direct memory access (SDMA) controller (32 logical channels with configurable priority)
  • Comprehensive power, reset and clock management
  • ARM Cortex-A8 memory architecture
  • General purpose memory controller (GPMC)
  • Glueless interface to NOR flash, NAND flash (with ECC Hamming Code Calculation) and SRAM

Applications

Computers & Computer Peripherals, Industrial, Building Automation, Portable Devices, Logistics, Defence, Military & Aerospace, Consumer Electronics

Product Information

:
AM3505 Series
:
32bit
:
-
:
484Pins
:
BGA
:
1.152V
:
1.248V
:
0°C
:
90°C
:
600MHz
:
CAN, I2C, SPI, UART, USB
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, BGA-484

9 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.19 $ 6.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.06
5 + $25.94
10 + $24.96
25 + $23.84
50 + $22.58
100 + $21.31
250 + $20.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.