Low

AM3505AZCNA - 

Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, NFBGA-491

AM3505AZCNA - Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, NFBGA-491

The actual product may differ from image shown

Manufacturer Part No:
AM3505AZCNA
Newark Part No.:
83R9389
Product Range
Sitara Family AM3x Series Microprocessors
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Sitara Family AM3x Series Microprocessors
:
32bit
:
-
:
491Pins
:
NFBGA
:
1.152V
:
1.248V
:
-40°C
:
105°C
:
600MHz
:
CAN, I2C, SPI, UART, USB
:
Sitara
:
AM3x
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Microprocessor, Sitara ARM Cortex-A8 Series, 600 MHz, 1.152 V to 1.23 V, NFBGA-491

1 in stock

Each

1+ $6.19 Promotional price 5+ $6.19 Promotional price 10+ $6.19 Promotional price 25+ $6.19 Promotional price 50+ $6.19 Promotional price 100+ $6.19 Promotional price 250+ $6.19 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$32.49 $ 32.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.49
5 + $31.14
10 + $29.96
25 + $28.62
50 + $27.11
100 + $25.59
250 + $24.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.