Low

AM3505AZCN - 

Microprocessor, Sitara ARM Cortex-A8 Series, 600 MHz, 1.152 V to 1.23 V, NFBGA-491

AM3505AZCN - Microprocessor, Sitara ARM Cortex-A8 Series, 600 MHz, 1.152 V to 1.23 V, NFBGA-491

The actual product may differ from image shown

Manufacturer Part No:
AM3505AZCN
Newark Part No.:
83R9388
Product Range
Sitara Family AM3x Series Microprocessors
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Sitara Family AM3x Series Microprocessors
:
32bit
:
288KB
:
491Pins
:
NFBGA
:
1.152V
:
1.248V
:
0°C
:
90°C
:
600MHz
:
CAN, I2C, SPI, UART, USB
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Microprocessor, ARM Cortex-A8, 600 MHz, 32bit, 1.152 V to 1.248 V, NFBGA-491

13 in stock

Each

1+ $32.49 5+ $31.14 10+ $29.96 25+ $28.62 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.19 $ 6.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.06
5 + $25.94
10 + $24.96
25 + $23.84
50 + $22.58
100 + $21.31
250 + $20.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.