TEXAS INSTRUMENTS  AM3359ZCZD72  MICROPROCESSOR-MPU, ARM CORTEX-A8, 720MHZ, NFBGA-324

TEXAS INSTRUMENTS AM3359ZCZD72

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Product Range -
  • MPU Core Size 32bit
  • Program Memory Size 64KB
  • No. of Pins 324Pins
  • MPU Case Style NFBGA
  • Supply Voltage Min 1.21V
  • Supply Voltage Max 1.326V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 90°C
  • CPU Speed 720MHz
  • Embedded Interface Type CAN, I2C, McASP, SPI, UART
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 85W3986 - MICROPROCESSOR-MPU, ARM CORTEX-A8, 800MHz, BGA-324
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Our part has the revision code
XAM3359ZCZ

And I need the “B”
XAM3359BZCZ
3 months, 3 weeks ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
AM3359ZCZD72 is revision 1.0 and AM3359BZCZ is revision 2.1. Please see the Nomenclature on page 236 of below datasheet and the attached image.
http://www.ti.com/lit/ds/symlink/am3359.pdf
Images for this Answer
(click to see full-size image)
User submitted photo
3 months, 1 week ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.293-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94T0254, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
85W3986
AM3359BZCZA80

AM3359BZCZA80

TEXAS INSTRUMENTS

MICROPROCESSOR-MPU, ARM CORTEX-A8, 800MHz, BGA-324

Availability:​ 88  

Price for: Each

1+ $28.36 10+ $26.16 25+ $24.98 50+ $24.25 More pricing

Buy

see cut-off times

More stock available week commencing 8/29/16

Customers Also Bought