Low

AM3359BZCZA80 - 

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 800 MHz, 912 mV to 1.326 V, NFBGA-324

AM3359BZCZA80 - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 800 MHz, 912 mV to 1.326 V, NFBGA-324
AM3359BZCZA80 - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 800 MHz, 912 mV to 1.326 V, NFBGA-324

The actual product may differ from image shown

Manufacturer Part No:
AM3359BZCZA80
Newark Part No.:
85W3986
Product Range
Sitara Family AM335x Series Microprocessors
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM3359BZCZA80 is a Sitara Microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device support high-level operating systems (HLOS). The AM335x microprocessor contain the subsystem, this subsystem based on the ARM Cortex-A8 processor and the PowerVR SGX™ Graphics Accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others.
  • NEON™ SIMD Coprocessor
  • 32kB of L1 instruction and 32kB of data cache with single-error detection
  • 256kB of L2 cache with error correcting code
  • 176kB of On-chip boot ROM
  • 64kB of dedicated RAM
  • JTAG emulation and debug
  • Interrupt controller
  • Supports retention for fast wakeup
  • General-purpose memory controller
  • Error locator module
  • Two programmable real-time units
  • Contains electrical fuse farm (FuseFarm) of which some bits are factory programmable
  • Configurable as three capture inputs or three auxiliary PWM outputs
  • Integrated raster controller
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Sitara Family AM335x Series Microprocessors
:
32bit
:
-
:
324Pins
:
NFBGA
:
912mV
:
1.326V
:
-40°C
:
105°C
:
800MHz
:
CAN, Ethernet, I2C, SPI, UART, USB
:
Sitara
:
AM335x
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$23.26 $ 23.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.26
5 + $22.30
10 + $21.46
25 + $20.49
50 + $19.41
100 + $18.32
250 + $17.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.