Low

TEXAS INSTRUMENTS  AM3358ZCZD72  Microprocessor, Sitara AM335x Series, 720 MHz, 912 mV to 1.144 V, NFBGA-324

TEXAS INSTRUMENTS AM3358ZCZD72
Manufacturer Part No:
AM3358ZCZD72
Newark Part No.:
94T0253
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
Program Memory Size:
-
No. of Pins:
324Pins
MPU Case Style:
NFBGA
Supply Voltage Min:
912mV
Supply Voltage Max:
1.144V
Operating Temperature Min:
-40°C
Operating Temperature Max:
90°C
CPU Speed:
720MHz
Embedded Interface Type:
CAN, Ethernet, I2C, SPI, UART, USB
Packaging:
Each
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes