New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - AM3358BZCZA100 - MPU, ARM CORTEX-A8, 1GHzBGA-324 New

TEXAS INSTRUMENTSAM3358BZCZA100
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
73W9709
Manufacturer Part No:
AM3358BZCZA100

Technical Data Sheet (2.80MB) EN
Technical Data Sheet (2.80MB) EN

Product Information
  • MPU, ARM CORTEX-A8, 1GHzBGA-324
  • Series: Sitara ARM Cortex-A8
  • Core Size: 32bit
  • Program Memory Size: -
  • Supply Voltage Min: 0.912V
  • Supply Voltage Max: 1.378V
  • Digital IC Case Style: BGA
  • No. of Pins: 324
  • CPU Speed: 1GHz
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 70

Catalog Page/Catalog Number:

70 / 131

Availability

41 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $40.40  

  1. Qty

Price

Qty Price
1  - 24 $40.40
25  - 99 $36.11
100+  $35.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BB-BBLK-000

CIRCUITCO

DEV BOARD, AM3358/59 ARM MPU, BEAGLEBONE BLACK

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3359, AM3358; Silicon Family Name:Sitara - AM335x ;

2265
Price
For: 1 Each
1+
$45.00
25+
$44.75
50+
$44.50
100+
$44.25

2265 available to ship today
TMDXEVM3358

TEXAS INSTRUMENTS

Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3358; Silicon Family Name:Sitara - AM35x; Kit Contents:Board, USB Cable, CD, User's Guide ;

1
Price
For: 1 Each
1+
$997.00

1 available to ship today
TMDSSK3358

TEXAS INSTRUMENTS

EVAL KIT, SITARA, AM335X

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM335x; Silicon Family Name:Sitara - AM335x;

4
Price
For: 1 Each
1+
$203.01

4 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Microprocessors (MPU)) OR (AM3358BZCZA100)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$45.00
TEXAS INSTRUMENTS TMDXEVM3358
1 Each
$997.00
TEXAS INSTRUMENTS TMDSSK3358
1 Each
$203.01