Low

AM3358BZCZ100 - 

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324

AM3358BZCZ100 - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324
AM3358BZCZ100 - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324

The actual product may differ from image shown

Manufacturer Part No:
AM3358BZCZ100
Newark Part No.:
73W9711
Product Range
Sitara Family AM335x Series Microprocessors
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM3358BZCZ100 is an ARM Cortex-A8 Microprocessor are enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Linux® and Android™ are available free of charge from TI. The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others. Additionally, the programmable nature of the PRU-ICSS, along with its access to pins, events and all system-on-chip (SoC) resources, provides flexibility in implementing fast, real-time responses, specialized data handling operations, custom peripheral interfaces and in offloading tasks from the other processor cores of SoC.
  • Up to 1GHz Sitara™ ARM® Cortex®-A8 32-Bit RISC processor - 64kB of dedicated RAM
  • External memory interfaces (EMIF)
  • General-purpose memory controller (GPMC)
  • Error locator module (ELM)
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Power, reset and clock management (PRCM) module
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Medical

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Sitara Family AM335x Series Microprocessors
:
32bit
:
-
:
324Pins
:
BGA
:
912mV
:
1.378V
:
0°C
:
90°C
:
1GHz
:
CAN, Ethernet, I2C, SPI, UART, USB
:
Sitara
:
AM335x
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $15.75 250+ $15.03 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$17.21 $ 17.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.21
10 + $15.83
25 + $15.00
50 + $14.19
100 + $13.37
250 + $12.71
500 + $11.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.