Low

TEXAS INSTRUMENTS  AM3357BZCZA60  MPU, ARM CORTEX-A8, 600MHz, BGA-324

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 600MHz
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ETHERNET, I2C, SPI, UART, USB
  • MPU Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 324
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Memory Size: -
  • Program Memory Size: -
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Sitara ARM Cortex-A8
  • Supply Voltage Max: 1.378V
  • Supply Voltage Min: 912mV

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 126

Order multiple quantity: 126

Price: $19.04

Buy

Price

Quantity List Price
100 - 249 $19.04
250 - 499 $16.72
500+ $16.59

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
73W9706
AM3357BZCZA80

AM3357BZCZA80

TEXAS INSTRUMENTS

MPU, ARM CORTEX-A8, 800MHz, BGA-324

MPU, ARM CORTEX-A8, 800MHz, BGA-324; Series:Sitara ARM Cortex-A8; MPU Core Size:32bit; Program Memory Size:-; Supply Voltage Min:912mV; Supply Voltage Max:1.378V; MPU Case Style:BGA; No. of Pins:324; CPU Speed:800MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

67

1+ $28.54 10+ $26.40 25+ $24.26 50+ $22.41 more…

Buy
  • 67 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought