TEXAS INSTRUMENTS  AM3357BZCZA30  MICROPROCESSOR-MPU, ARM CORTEX-A8, 300MHz, BGA-324

TEXAS INSTRUMENTS AM3357BZCZA30

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range "5112478 Series"
  • MPU Core Size 32bit
  • Program Memory Size -
  • No. of Pins 324Pins
  • MPU Case Style BGA
  • Supply Voltage Min 912mV
  • Supply Voltage Max 1.378V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • CPU Speed 300MHz
  • Embedded Interface Type CAN, ETHERNET, I2C, SPI, UART, USB
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 9/26/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 126

Order multiple quantity: 126

Price: $17.88 $17.88

Buy

Price

Quantity List Price
100 - 249 $17.88
250 - 499 $17.05
500+ $16.23
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
73W9706
AM3357BZCZA80

AM3357BZCZA80

TEXAS INSTRUMENTS

MICROPROCESSOR-MPU, ARM CORTEX-A8, 800MHz, BGA-324

Availability:​ 62  

Price for: Each

1+ $22.10 Promotional price 10+ $22.10 Promotional price 25+ $22.10 Promotional price 50+ $22.10 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

Customers Also Bought