Low

TEXAS INSTRUMENTS  AM3356BZCZ80  Microprocessor, ARM Cortex-A8, 800 MHz, 32bit, 0.912 V to 1.378 V, BGA-324

TEXAS INSTRUMENTS AM3356BZCZ80
Manufacturer Part No:
AM3356BZCZ80
Newark Part No.:
73W9703
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Program Memory Size:
-
No. of Pins:
324Pins
MPU Case Style:
BGA
Supply Voltage Min:
0.912V
Supply Voltage Max:
1.378V
Operating Temperature Min:
0°C
Operating Temperature Max:
90°C
CPU Speed:
800MHz
Embedded Interface Type:
CAN, Ethernet, I2C, SPI, UART, USB
Packaging:
Each
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor