Low

TEXAS INSTRUMENTS  AM3356BZCZ60  MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MHz, BGA-324

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 600MHz
  • Core Size: 32bit
  • Embedded Interface Type: CAN, ETHERNET, I2C, SPI, UART, USB
  • MPU Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 324
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: "5112471 Series"
  • Program Memory Size: -
  • Program Memory Size: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 1.378V
  • Supply Voltage Min: 912mV

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 126

Order multiple quantity: 126

Unit Price: $13.67

Buy

Price

Quantity List Price
100 - 249 $13.67
250 - 499 $12.06
500 - 999 $11.97
1000+ $11.35

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought