New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - AM3354ZCZD72 - MPU, SITARA, ARM CORTEX-A8, 324NFBGA

TEXAS INSTRUMENTSAM3354ZCZD72
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
94T0252
Manufacturer Part No:
AM3354ZCZD72

Technical Data Sheet (2.64MB) EN
Technical Data Sheet (2.64MB) EN

Product Information
  • MPU, SITARA, ARM CORTEX-A8, 324NFBGA
  • Series: AM335x
  • Core Size: 32bit
  • Program Memory Size: 290KB
  • Supply Voltage Min: 1V
  • Supply Voltage Max: 1.2V
  • Digital IC Case Style: BGA
  • No. of Pins: 324
  • CPU Speed: 720MHz
  • MSL: MSL 3 - 168 hours
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

91 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $25.26  

  1. Qty

Price

Qty Price
1  - 24 $25.26
25  - 99 $22.80
100+  $20.21
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
8.08.00 J-LINK

SEGGER

JTAG EMULATOR, USB, FOR ARM

Silicon Family Name:(Not Available); Core Architecture:ARM; Core Sub-Architecture:(Not Available); IC Product Type:USB JTAG Emulator; Kit Contents:Emulator, Cable;

0
Price
For: 1 Each
1+
$299.00

Contact Me When In Stock
8.12.00 J-LINK PRO

SEGGER

JTAG EMULATOR, J-LINK, PRO, USB2.0, ETHERNET

Silicon Family Name:(Not Available); Core Architecture:(Not Available); Core Sub-Architecture:(Not Available); IC Product Type:USB JTAG Emulator;

2
Price
For: 1 Each
1+
$998.00

2 available to ship today
TMDXICE3359

TEXAS INSTRUMENTS

DEV KIT,SITARA, AM3359 ARM CORTEX-A8

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3359; Silicon Family Name:Sitara - AM335x;

2
Price
For: 1 Each
1+
$179.36

2 available to ship today
TMDXEVM3358

TEXAS INSTRUMENTS

Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3358; Silicon Family Name:Sitara - AM35x; Kit Contents:Board, USB Cable, CD, User's Guide ;

3
Price
For: 1 Each
1+
$997.00

3 available to ship today

TMDXWL1271COM6M

TEXAS INSTRUMENTS

ADD-ON CARD, WIFI BLUTOOH, FOR AM335x EVM

Accessory Type:Add-on, daugther card; For Use With:AM335x EVM; Features:Wifi and Bluetooth integration; Kit Contents:Board only;

0
Price
For: 1 Each
1+
$80.01

Contact Me When In Stock
DEVKIT8600 WITH 4.3" LCD

EMBEST

EVAL KIT, AM3359, W/ 4.3IN LCD

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3359; Silicon Family Name:Sitara - AM335x;

5
Price
For: 1 Kit
1+
$296.01

5 available to ship today
TMDXIDK3359

TEXAS INSTRUMENTS

DEV KIT,SITARA, AM3359 ARM CORTEX-A8

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3359; Silicon Family Name:Sitara - AM335x;

6
Price
For: 1 Each
1+
$896.80

6 available to ship today
TMDSSK3358

TEXAS INSTRUMENTS

EVAL KIT, SITARA, AM335X

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM335x; Silicon Family Name:Sitara - AM335x;

0
Price
For: 1 Each
1+
$203.01

TPS65910A3A1RSL

TEXAS INSTRUMENTS

IC, POWER MANAGEMENT, VQFN-48

Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:9; Digital IC Case Style:VQFN; No. of Pins:48;

0
Price
For: 1 Each
120+
$5.01
300+
$4.93
540+
$4.75
1,020+
$4.67

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Microprocessors (MPU)) OR (AM3354ZCZD72)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

SEGGER 8.08.00 J-LINK
1 Each
$299.00
1 Each
$998.00
TEXAS INSTRUMENTS TMDXICE3359
1 Each
$179.36