Low

TEXAS INSTRUMENTS  AM3352ZCZD72  Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 720 MHz, 1.71 V to 1.89 V, NFBGA-324

TEXAS INSTRUMENTS AM3352ZCZD72
Manufacturer Part No:
AM3352ZCZD72
Newark Part No.:
94T0250
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Sitara AM335x series Sitara™ Microprocessor based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating sy...
  • Up to 1GHz Sitara™ ARM® Cortex® -A8 32-Bit RISC processor
  • 64kB General-purpose on-chip memory controller (OCMC) RAM
  • External memory interfaces (EMIF)- General-purpose memory controller (GPMC)
  • Error locator module (ELM)
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Five ADPLLs to generate system clocks
  • Two non-switchable power domains (Real-time clock (RTC), wake-up logic (wake-up))
  • Real-time date (day-month-year-day of week) and time (hours-minutes-seconds) information
  • Up to two USB 2.0 high-speed OTG ports with integrated PHY
  • Up to two controller-area network (CAN) ports
  • Programmable high-quality image anti-aliasing
  • Fully virtualized memory addressing for OS operation in an unified memory architecture
  • LCD controller
  • 12-bit successive approximation register (SAR) ADC
  • Up to Three enhanced high-resolution PWM modules (eHRPWMs)
  • Two programmable real-time units (PRUs)
  • 12kB Shared RAM with single-error detection (parity)
  • Peripherals inside the PRU-ICSS
  • Power, reset and clock management (PRCM) module
  • Device identification

 

Product Information

Product Range:
MPU Core Size:
32bit
Program Memory Size:
320KB
No. of Pins:
324Pins
MPU Case Style:
BGA
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
Operating Temperature Min:
-40°C
Operating Temperature Max:
90°C
CPU Speed:
720MHz
Embedded Interface Type:
CAN, I2C, SPI, UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Building Automation;
  • Medical;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Hobby & Education

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MPU, 32BIT, CORTEX-A8, 800MHZ, NFBGA-324

TEXAS INSTRUMENTS

50:  in stock

Price for: Each

1+ $18.99 10+ $17.45 25+ $16.55 50+ $16.10 More pricing

Buy