Low

TEXAS INSTRUMENTS  AM3352BZCZD30  Microprocessor, ARM Cortex-A8, 300 MHz, 32bit, 0.912 V to 1.378 V, BGA-324

TEXAS INSTRUMENTS AM3352BZCZD30
Manufacturer Part No:
AM3352BZCZD30
Newark Part No.:
85W3982
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
324Pins
MPU Case Style:
BGA
Supply Voltage Min:
912mV
Supply Voltage Max:
1.378V
Operating Temperature Min:
-40°C
Operating Temperature Max:
90°C
CPU Speed:
300MHz
Embedded Interface Type:
CAN, Ethernet, I2C, SPI, UART, USB
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 600 MHz, 912 mV to 1.144 V, NFBGA-324

TEXAS INSTRUMENTS

0

Price for: Each

100+ $11.81 250+ $10.93 500+ $10.35 750+ $9.99

Buy

MPU, 32BIT, CORTEX-A8, 800MHZ, NFBGA-324

TEXAS INSTRUMENTS

50:  in stock

Price for: Each

1+ $18.99 10+ $17.45 25+ $16.55 50+ $16.10 More pricing

Buy