New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - AM3352BZCZ60 - MPU, ARM CORTEX-A8, 600MHz, BGA-324 New

TEXAS INSTRUMENTSAM3352BZCZ60
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
85W3984
Manufacturer Part No:
AM3352BZCZ60

Technical Data Sheet (2.80MB) EN
Technical Data Sheet (2.80MB) EN

Product Information
  • MPU, ARM CORTEX-A8, 600MHz, BGA-324
  • Series: Sitara ARM Cortex-A8
  • Core Size: 32bit
  • Program Memory Size: -
  • Supply Voltage Min: 0.912V
  • Supply Voltage Max: 1.378V
  • Digital IC Case Style: BGA
  • No. of Pins: 324
  • CPU Speed: 600MHz
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

21 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $18.38  

  1. Qty

Price

Qty Price
1  - 24 $18.38
25  - 99 $15.63
100  - 249 $14.52
250+  $11.49
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BB-BBLK-000

CIRCUITCO

DEV BOARD, AM3358/59 ARM MPU, BEAGLEBONE BLACK

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3359, AM3358; Silicon Family Name:Sitara - AM335x ;

3079
Price
For: 1 Each
1+
$45.00
25+
$44.75
50+
$44.50
100+
$44.25

3079 available to ship today
TPS65910A3A1RSL

TEXAS INSTRUMENTS

IC, POWER MANAGEMENT, VQFN-48

Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:9; Digital IC Case Style:VQFN; No. of Pins:48;

0
Price
For: 1 Each
120+
$5.01
300+
$4.93
540+
$4.75
1,020+
$4.67

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Microprocessors (MPU)) OR (AM3352BZCZ60)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$45.00
TEXAS INSTRUMENTS TPS65910A3A1RSL
1 Each
$5.01