Low

AM3352BZCZ100 - 

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, BGA-324

AM3352BZCZ100 - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, BGA-324

The actual product may differ from image shown

Manufacturer Part No:
AM3352BZCZ100
Newark Part No.:
73W9678
Product Range
Sitara AM335x Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Sitara AM335x series Sitara™ Microprocessor based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Linux® and Android™ are available free of charge from TI. The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The PRU-ICSS is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others.
  • Up to 1GHz Sitara™ ARM® Cortex® -A8 32-Bit RISC processor
  • 64kB General-purpose on-chip memory controller (OCMC) RAM
  • External memory interfaces (EMIF)- General-purpose memory controller (GPMC)
  • Error locator module (ELM)
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Five ADPLLs to generate system clocks
  • Two non-switchable power domains (Real-time clock (RTC), wake-up logic (wake-up))
  • Real-time date (day-month-year-day of week) and time (hours-minutes-seconds) information
  • Up to two USB 2.0 high-speed OTG ports with integrated PHY
  • Up to two controller-area network (CAN) ports
  • Programmable high-quality image anti-aliasing
  • Fully virtualized memory addressing for OS operation in an unified memory architecture
  • LCD controller
  • 12-bit successive approximation register (SAR) ADC
  • Up to Three enhanced high-resolution PWM modules (eHRPWMs)
  • Two programmable real-time units (PRUs)
  • 12kB Shared RAM with single-error detection (parity)
  • Peripherals inside the PRU-ICSS
  • Power, reset and clock management (PRCM) module
  • Device identification

Applications

Industrial, Building Automation, Medical, Consumer Electronics, Computers & Computer Peripherals, Hobby & Education

Product Information

:
Sitara AM335x Series
:
32bit
:
-
:
324Pins
:
BGA
:
912mV
:
1.378V
:
0°C
:
90°C
:
1GHz
:
CAN, Ethernet, I2C, SPI, UART, USB
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$11.19 $ 11.19
Price for:
Each
Multiple: 126 Minimum: 126
Quantity Price
126 + $11.19
250 + $10.50
500 + $9.95
750 + $9.61
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.