Low

TEXAS INSTRUMENTS  AM3352BZCEA30R  Microprocessor, ARM Cortex-A8, 300 MHz, 32bit, 0.912 V to 1.378 V, BGA-298

TEXAS INSTRUMENTS AM3352BZCEA30R
Manufacturer Part No:
AM3352BZCEA30R
Newark Part No.:
85W3978
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Program Memory Size:
-
No. of Pins:
298Pins
MPU Case Style:
BGA
Supply Voltage Min:
912mV
Supply Voltage Max:
1.378V
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
CPU Speed:
300MHz
Embedded Interface Type:
CAN, Ethernet, I2C, SPI, UART, USB
Packaging:
Each
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 300 MHz, 912 mV to 1.144 V, NFBGA-298

TEXAS INSTRUMENTS

154 in stock

Price for: Each

1+ $12.06 Promotional price 10+ $11.14 Promotional price 25+ $11.14 Promotional price 50+ $11.14 Promotional price More pricing

Buy

Associated Products