Low

AM26LV32EIDR - 

Differential Line Driver, Low Voltage, RS422, 4 Drivers, Yes

AM26LV32EIDR - Differential Line Driver, Low Voltage, RS422, 4 Drivers, Yes

The actual product may differ from image shown

Manufacturer Part No:
AM26LV32EIDR
Newark Part No.:
03P3974
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM26LV32EIDR is a quadruple differential Line Receiver with 3-state outputs. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 drivers with reduced supply voltage. The device is optimized for balanced bus transmission at switching rates up to 32MHz. The 3-state outputs permit connection directly to a bus-organized system. The AM26LV32E has an internal fail-safe circuitry that prevents the device from putting an unknown voltage signal at the receiver outputs. In the open fail-safe, shorted fail-safe and terminated fail-safe, a high state is produced at the respective output. This receiver is supported for partial-power-down applications using Ioff. Ioff circuitry disables the outputs, preventing damaging current back-flow through the device when it is powered down.
  • Meets or exceeds standards TIA/EIA-422-B and ITU recommendation V.11
  • ESD protection for RS422 bus pins
  • IOFF supports partial power-down-mode operation
  • 27mW Typical low power dissipation
  • Open circuit, short-circuit and terminated fail-safe
  • 35mV Typical input hysteresis
  • Green product and no Sb/Br

Applications

Automotive, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS422
:
4Drivers
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Differential Line Driver, Low Voltage, RS422, 4 Drivers, Yes

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.824 5000+ $0.808 10000+ $0.777

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,067 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.83 $ 1.83
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.83
10 + $1.56
25 + $1.46
50 + $1.35
100 + $1.25
250 + $1.17
500 + $1.09
1000 + $0.901
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.