Low

TEXAS INSTRUMENTS  AM26LV31ID  Line Driver RS422, 4 Drivers, 3V-3.6V supply, SOIC-16

TEXAS INSTRUMENTS AM26LV31ID
Technical Data Sheet (10.05KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Line Driver
IC Interface Type:
RS422
No. of Drivers:
4Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Line Driver RS422, 3V-3.6V supply, 4 Drivers, SOIC-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.439 10000+ $0.423 22500+ $0.413

Buy

Differential Driver RS422, Low Voltage, High-Speed, 4 Drivers, 3V-3.6V supply, SOIC-8

TEXAS INSTRUMENTS

15 in stock

Price for: Each

1+ $1.18 10+ $1.01 100+ $0.774 500+ $0.684 More pricing

Buy
AM26LV31CDE4

IC,LINE DRIVER,4 DRIVER,BICMOS,SOP,16PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

500+ $0.684 1000+ $0.54 2500+ $0.468 10000+ $0.45 More pricing

Buy
AM26LV31CDR

IC,LINE DRIVER,4 DRIVER,BICMOS,SOP,16PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.542 10000+ $0.521 22500+ $0.509

Buy

Transmitter RS422, 3V-3.6V supply, 4 Drivers, NSOIC-16

MAXIM INTEGRATED PRODUCTS

180:  in stock

Price for: Each

1+ $2.24 10+ $2.13 25+ $1.99 50+ $1.93 More pricing

Buy

Transmitter RS422, 3V-3.6V supply, 4 Drivers, NSOIC-16

MAXIM INTEGRATED PRODUCTS

200:  in stock

Price for: Each

1+ $2.19 10+ $2.08 25+ $1.95 50+ $1.88 More pricing

Buy

Transmitter RS422, 3V-3.6V supply, 4 Drivers, NSOIC-16

MAXIM INTEGRATED PRODUCTS

232:  in stock

Price for: Each

1+ $2.19 10+ $2.08 25+ $1.95 50+ $1.88 More pricing

Buy

Transmitter RS422, 3V-3.6V supply, 4 Drivers, NSOIC-16

MAXIM INTEGRATED PRODUCTS

378:  in stock

Price for: Each

1+ $2.19 10+ $2.08 25+ $1.95 50+ $1.88 More pricing

Buy

Associated Products