Low

AM26LV31ESDREP - 

Differential Line Driver RS422, 4 Drivers, 3V-3.6V supply, SOIC-16

AM26LV31ESDREP - Differential Line Driver RS422, 4 Drivers, 3V-3.6V supply, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
AM26LV31ESDREP
Newark Part No.:
94T4984
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM26LV31ESDREP is a quadruple differential Line Driver with 3-state outputs. This driver has ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 driver with reduced supply voltage. The device is optimized for balanced-bus transmission at switching rate up to 32MHz. The outputs have high current capability for driving balanced lines, such as twisted-pair transmission lines and provide a high impedance in the power-OFF condition.
  • IOFF supports partial-power-down mode operation
  • Driver output short-circuit protection
  • Glitch-free power-up/power-down protection
  • Accepts 5V logic inputs with 3.3V supply
  • 8ns Typical propagation delay time
  • 500ps Typical pulse skew time
  • ±30mA High output-drive current
  • 5ns Typical controlled rise and fall time
  • 2.6V Typical differential output voltage with 100Ω load
  • 32Mbps Signalling rate
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace, Medical

Product Information

:
Differential Line Driver
:
RS422
:
4Drivers
:
3V
:
3.6V
:
SOIC
:
16Pins
:
-55°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

TIA/EIA 422B Quadruple Differential Line Driver IC, 3 State Outputs, 3 V to 3.6 V, SOIC-16

2,500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,490 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.80 $ 2.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.80
10 + $2.52
25 + $2.37
50 + $2.21
100 + $2.06
250 + $1.94
500 + $1.76
1000 + $1.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.