Low

AM26LV31EIDR - 

Differential Line Driver RS422, 2 Drivers, 4.75V-5.25V supply, SOIC-16

AM26LV31EIDR - Differential Line Driver RS422, 2 Drivers, 4.75V-5.25V supply, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
AM26LV31EIDR
Newark Part No.:
94T4983
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM26LV31EIDR is a quadruple low-voltage high-speed differential Line Driver with 3-state outputs. This driver has ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 driver with reduced supply voltage. The device is optimized for balanced-bus transmission at switching rates up to 32MHz. The outputs have high current capability for driving balanced lines, such as twisted-pair transmission lines and provide a high impedance in the power-OFF condition.
  • IOFF supports partial-power-down mode operation
  • Driver output short-circuit protection
  • Glitch-free power-up/power-down protection
  • Accepts 5V logic inputs with 3.3V supply
  • 8ns Typical propagation delay time
  • 500ps Typical pulse skew time
  • ±30mA High output-drive current
  • 5ns Typical controlled rise and fall time
  • 2.6V Typical differential output voltage with 100Ω load
  • 32Mbps Signalling rate
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
Differential Line Driver
:
RS422
:
4Drivers
:
3V
:
3.6V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

TIA/EIA 422B Quadruple Differential Line Driver IC, 3 State Outputs, 3 V to 3.6 V, SOIC-16

5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.686 5000+ $0.673 10000+ $0.647

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,049 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.53 $ 1.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.53
10 + $1.30
25 + $1.21
50 + $1.13
100 + $1.04
250 + $0.973
500 + $0.905
1000 + $0.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.