Low

AM26LS32ACN - 

Quad Differential RS422/RS423 Line Receiver (Tri-state), DIP-16

AM26LS32ACN - Quad Differential RS422/RS423 Line Receiver (Tri-state), DIP-16

The actual product may differ from image shown

Manufacturer Part No:
AM26LS32ACN
Newark Part No.:
60K0766
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM26LS32ACN is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26LS32 is incorporates an additional stage of amplification to improve sensitivity. The input impedance has been increased, resulting in less loading of the bus line. The additional stage has increased propagation delay, however, this does not affect interchangeability in most applications.
  • Meets/exceeds requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B & ITU recommendation V.10/V.11
  • 50mV Typical input hysteresis
  • Low-power Schottky circuitry
  • 3 State outputs
  • Complementary output-enable inputs
  • 12kΩ Minimum input impedance

Applications

Industrial

Product Information

:
RS422 / RS423 Receiver
:
RS422, RS423
:
4Receivers
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DIFF RECEIVER, QUAD RS422 / RS423, 16DIP

965 in stock
Add

TEXAS INSTRUMENTS

Differential Receiver RS422, RS423, 4.5V-5.5V supply, 4 Drivers, SOIC-16

393 in stock

Each

1+ $2.15 10+ $1.83 100+ $1.46 500+ $1.28 More Pricing...

Add

TEXAS INSTRUMENTS

RS422 / RS423 Differential Line Receiver IC, 4 Drivers, 10 Mbps, 4.75 V to 5.25 V, SOIC-16

944 in stock
Add

TEXAS INSTRUMENTS

Quad Differential Line Receiver, 4.75V-5.25V supply, SOIC-16

225 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

213 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

775 Further stock expected to ship on Mar 8, 2018

More stock available week commencing 3/19/18
$1.09 $ 1.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.09
10 + $0.93
100 + $0.714
500 + $0.631
1000 + $0.498
2500 + $0.442
10000 + $0.425
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.