Low

AM26LS32ACD - 

RS422 / RS423 Differential Line Receiver IC, 4 Drivers, 10 Mbps, 4.75 V to 5.25 V, SOIC-16

AM26LS32ACD - RS422 / RS423  Differential Line Receiver IC, 4 Drivers, 10 Mbps, 4.75 V to 5.25 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
AM26LS32ACD
Newark Part No.:
06F1118
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM26LS32ACD is a quadruple differential line receiver in 16 pin SOIC package. It is used for balanced and unbalanced digital data transmission. The enable function is common to all four receivers and offers choice of active high or active low input. The 3 state outputs permit connection directly to a bus organized system. Fail safe design ensures that, if inputs are open then outputs are always high. The AM26LS32A incorporates an additional stage of amplification to improve sensitivity. The input impedance has been increased resulting in less loading of bus line. The additional stage has increased propagation delay and this does not affect interchangeability in most applications.
  • Meet or exceed requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, ITU recommendations V.10 and V.11
  • ±7V common mode range with ±200mV sensitivity
  • Supply voltage range from 4.75V to 5.25V
  • Input hysteresis is 50mV
  • Low power schottky circuitry
  • Complementary output enable inputs
  • Input impedance of 15Kohm
  • Operate from single 5V supply
  • Designed to interchangeable with advanced micro devices AM26LS32 and AM26LS33
  • Operating temperature range from 0°C to 70°C

Applications

Communications & Networking

Product Information

:
RS422 / RS423 Receiver
:
RS422, RS423
:
4Receivers
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS422 / RS423 Differential Line Receiver IC, 4 Drivers, 10 Mbps, 4.75 V to 5.25 V, SOIC-16

836 in stock

Each (Supplied on Cut Tape)

1+ $0.87 10+ $0.737 25+ $0.68 50+ $0.623 More Pricing...

Add

TEXAS INSTRUMENTS

RS422 / RS423 Receiver RS422, RS423, 4.75V-5.25V supply, 4 Drivers, SOIC-16

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.346 5000+ $0.341 10000+ $0.337 15000+ $0.332 More Pricing...

Add

TEXAS INSTRUMENTS

IC, DIFF LINE RECEIVER QUAD, 26LS32

2,354 in stock

Each (Supplied on Cut Tape)

1+ $1.02 10+ $0.866 100+ $0.665 500+ $0.588 More Pricing...

Add

TEXAS INSTRUMENTS

Quad Differential RS422/RS423 Line Receiver (Tri-state), DIP-16

213 in stock
Add

TEXAS INSTRUMENTS

Differential Receiver RS422, RS423, 4.5V-5.5V supply, 4 Drivers, SOIC-16

393 in stock

Each

1+ $2.15 10+ $1.83 100+ $1.46 500+ $1.28 More Pricing...

Add

TEXAS INSTRUMENTS

Quad Differential Line Receiver, 4.75V-5.25V supply, SOIC-16

225 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

944 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.02 $ 1.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.02
10 + $0.866
100 + $0.665
500 + $0.588
1000 + $0.464
2500 + $0.411
10000 + $0.396
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.