Low

AM26LS31CN - 

Quad Differential RS422 Line Driver (Tri-state), DIP-16

AM26LS31CN - Quad Differential RS422 Line Driver (Tri-state), DIP-16

The actual product may differ from image shown

Manufacturer Part No:
AM26LS31CN
Newark Part No.:
60K0765
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AM26LS31CN is a quadruple differential Line Driver designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) Recommendation V.11. The 3-state outputs have high-current capability for driving balanced lines such as twisted-pair or parallel-wire transmission lines and they are in the high-impedance state in the power-off condition. The enable function is common to all four drivers and offers the choice of an active-high or active-low enable (G, G) input. Low-power Schottky circuitry reduces power consumption without sacrificing speed.
  • Meets or exceeds the requirements of ANSI TIA/EIA-422-B and ITU
  • TTL Compatible
  • Complementary outputs
  • High output impedance in power-off conditions
  • Complementary output-enable inputs

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Line
:
RS422
:
4Drivers
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
381 in stock

Each

1+ $1.36 10+ $1.16 100+ $0.891 500+ $0.787 1000+ $0.621 2500+ $0.551 10000+ $0.53 More Less

TEXAS INSTRUMENTS

RS422 Differential Driver IC, 4 Drivers, 4.75 V to 5.25 V, DIP-16

585 in stock

Each

1+ $1.68 10+ $1.43 100+ $1.14 500+ $0.998 1000+ $0.827 2500+ $0.77 5000+ $0.741 More Less

0

Each

500+ $0.787 1000+ $0.621 2500+ $0.539 10000+ $0.518 25000+ $0.518 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

350 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

625 Further stock expected to ship on Aug 2, 2018

More stock available week commencing 9/24/18
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
10 + $1.16
100 + $0.891
500 + $0.787
1000 + $0.621
2500 + $0.551
10000 + $0.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I have a failed Motorola AM26LS31PC (Quad Line Driver with NAND Enabled Three-State Outputs) chip. I found this part number as a 'direct replacement' for that part number, but the manufacturer is different. Can you tell me if this is the same piece?

Thanks in advance
4 years, 1 month ago
by
Ralph
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this is direct replacement for Motorola part.
4 years ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:27.040-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_60K0765, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.