TEXAS INSTRUMENTS  AM1808EZWT4  Product Range:5128736 Series

TEXAS INSTRUMENTS AM1808EZWT4

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range "5128736 Series"
  • MPU Core Size 32bit
  • Program Memory Size 16KB
  • No. of Pins 361Pins
  • MPU Case Style NFBGA
  • Supply Voltage Min 1.25V
  • Supply Voltage Max 1.35V
  • Operating Temperature Min 0°C
  • Operating Temperature Max 90°C
  • CPU Speed 456MHz
  • Embedded Interface Type I2C, SPI, UART, USB
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  40

Available until stock is exhausted


  • 40 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.87 $16.87

Buy

Price

Quantity List Price
1 - 9 $16.87
10 - 24 $15.56
25 - 49 $14.86
50 - 99 $14.43
100 - 249 $13.29
250 - 499 $12.68
500+ $12.07
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought