Low

TEXAS INSTRUMENTS  AM1808EZWT3  MPU, 32BIT, AM1X, 375MHZ, NFBGA-361

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 375MHz
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, UART, USB
  • MPU Case Style: NFBGA
  • No. of Pins: 361
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Memory Size: (Not Available)
  • SVHC: No SVHC (16-Dec-2013)
  • Series: Sitara - AM1x
  • Supply Voltage Max: 1.35V
  • Supply Voltage Min: 950mV

Availability

Availability:  90


  • 90 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.62

Buy

Price

Quantity List Price Your Price
1 - 9 $17.98 Promotional price $13.62
10 - 24 $16.34 Promotional price $11.68
25 - 49 $15.12 Promotional price $11.68
50 - 99 $12.83 Promotional price $11.68
100 - 249 $12.10 Promotional price $10.90
250 - 499 $10.63 Promotional price $10.63
500 - 999 $10.54 Promotional price $10.54
1000+ $10.05 Promotional price $10.05

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought