Low

TEXAS INSTRUMENTS  AIC111RHB  IC, AUDIO CODEC, 16BIT, 40KHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Resolution: 16bit
  • Audio CODEC Type: Audio
  • Audio IC Case Style: QFN
  • IC Interface Type: Serial, SPI
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 40kSPS
  • Supply Voltage Range: 1.1V to 1.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 17 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 73

Order multiple quantity: 73

Price: $9.77

Buy

Price

Quantity List Price
50 - 99 $9.77
100 - 249 $9.48
250 - 499 $8.66
500 - 999 $7.71
1000 - 999999999 $7.36

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought