Low

TEXAS INSTRUMENTS  AFE8405IZDQ  GPSS WL SKU APP2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Frequency Max: 230MHz
  • Frequency Min: 10MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: -
  • No. of Pins: 484
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF / IF Modulation: -
  • RF IC Case Style: BGA
  • RF Receiver Applications: Wireless Base Station Receiver, Multi-Carrier Digital Receiver, UMTS, CDMA, TD-SCDMA
  • Receiving Current: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability: Not Currently Stocked

Price

Quantity List Price Your Price
50 - 99 $51.64
100 - 999 $49.09
1000+ $45.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought