Low

AFE5851EVM - 

Evaluation Module, 16-channel Variable Gain Amplifier with ADC

AFE5851EVM - Evaluation Module, 16-channel Variable Gain Amplifier with ADC

The actual product may differ from image shown

Manufacturer Part No:
AFE5851EVM
Newark Part No.:
24R9048
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFE5851EVM is an evalution board for AFE5851 ADC. The AFE5851 is an analog front end targeting applications where the power and level of integration are critical. The device contains 16 channel voltage controlled-Amplifier (VCA) with digital control and an 8 channel 65MSPS analog to digital converter (ADC). The 16 analog input signals will be processed by the analog front end circuit of AFE5851; the outputs of the analog front end will then be digitalized by the ADC within the device. There are only eight ADCs within the AFE5851; therefore the odd and even channels are multiplexed into one LVDS output pair. The output of the ADC is streamed out in serial format. In order to process the sample data the TSW1250EVM is recommended. The TSW1250 includes a High Speed LVDS Deserializer, Demultiplexer, and Analysis System which provide a comprehensive set of hardware and user interface software to effectively evaluate the performance of AFE5851.
  • Provide 8 channel low voltage differential signal (LVDS) outputs from the ADC
  • Compatible to the standard LVDS deserializer ADSDeSer-50EVM or TSW1250EVM
  • Communicate with PC through USB interface
  • Power management provides multiple power supplies for AFE5851 and other devices

Applications

Medical

Contents

AFE5851 EVM board, USB cable, AFE/TSW Adapter Bd, CD ROM containing User’s Guide, software installer, Other related documents

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
-
:
-
:
Data Converter
:
Variable Gain Amplifier
:
Software, USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$309.56 $ 309.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $309.56
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.