Low

AFE5805EVM - 

Evaluation Module, 12Bit, 10MSPS to 50MSPS, 8 Channel, Analog Front-End for Ultrasound

AFE5805EVM - Evaluation Module, 12Bit, 10MSPS to 50MSPS, 8 Channel, Analog Front-End for Ultrasound

The actual product may differ from image shown

Manufacturer Part No:
AFE5805EVM
Newark Part No.:
94M6200
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFE5805EVM is a convenient platform to evaluate the AFE5805. The AFE5805 is a complete analog front end device specifically designed for ultrasound systems that require low power and small size. The AFE5805 consists of eight channels, including a low-noise amplifier, voltage controlled attenuator, programmable gain amplifier, low pass filter, and a 12bit analog to digital converter with low voltage differential signalling (LVDS) data outputs. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board is offered. This board, the TSW1250EVM, directly connects to the AFE5805EVM and provides the data in parallel form for all eight channels simultaneously. The AFE5805EVM evaluation board comes completely assembled. The TSW1250EVM must be purchased separately.
  • Characterizes the AFE5805
  • Supports CW functionalities test
  • Provide 8 channel low voltage differential signal (LVDS) outputs from the ADC
  • Compatible with the standard TI LVDS deserializer TSW1250EVM
  • Communicates with a personal computer (PC) through a USB interface
  • Configurable with RS232 interface if users wish to control the AFE5805 with a microcontroller
  • Provides multiple power supplies for the AFE5805 and other devices
  • On board Vcntl generator R12 (0V - 1.2V)

Applications

Medical

Contents

AFE5805EVM board, user's guide, software, and a USB cable

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
-
:
-
:
-
:
-
:
Data Converter
:
Analogue Front End
:
Software, USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$206.03 $ 206.03
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $206.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.