Low

AFE4490SPO2EVM - 

Evaluation Module, Integrated Analog Front End for Pulse Oximeters

AFE4490SPO2EVM - Evaluation Module, Integrated Analog Front End for Pulse Oximeters

The actual product may differ from image shown

Manufacturer Part No:
AFE4490SPO2EVM
Newark Part No.:
66W8549
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFE4490SPO2EVM evaluation module is intended for evaluating AFE4490 device. The AFE4490 is a fully integrated AFE ideally suited for pulse oximeter applications and consist of low noise receive channel, the LED transmit section and diagnostics for sensor and LED fault detection. The AFE4490 is a very highly configurable timing controller enabling the user to have complete control of the device timing characteristics. The device also has an integrated oscillator working off an external crystal to ease clocking requirements and provide a low jitter clock to the AFE4490. The device communicates to an external host processor using the serial peripheral interface (SPI). The purpose of the AFE4490SPO2EVM is to expedite evaluation and system development activities related to AFE4490 device.
  • DB9 pulse oximeter sensor cable support
  • Evaluation and live SpO2/heart rate modes of operation
  • Acquire data at up to 1300Hz in evaluation mode
  • USB based power and PC application connectivity
  • Access to all AFE4490 registers via an easy to use GUI
  • Flexible pulse sequencing and timing control
  • Receive channel with high dynamic range
  • Integrated fault diagnostics
  • Integrated digital ambient estimation and subtraction
  • Analog ambient cancellation scheme with selectable 1µA to 10µA ambient current

Applications

Medical, Industrial

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Texas Instruments
:
AFE4490
:
Data Converter
:
Analogue Front End
:
Evaluation Board AFE4490
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$154.26 $ 154.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $154.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.