Low

ADS8881EVM-PDK - 

Development Kit for Serial Interface SAR ADC

The actual product may differ from image shown

Manufacturer Part No:
ADS8881EVM-PDK
Newark Part No.:
04X4633
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS8881EVM-PDK is designed to evaluate the ADS8881 analog to digital converter. The converter is an 18bit fully differential unipolar successive approximation register ADC with a maximum throughput of 1MSPS. The EVM includes input and reference drivers enabling the ADC to work within its typical performance specifications. It is designed around a 5V analog supply, which powers an on board 4.5V reference. A fully differential driver buffers the inputs of the EVM making it possible to also convert bipolar signals. The EVM gives access to every digital pin of the converter making it easy to connect to any host microprocessor or DSP based system. The kit combines the ADS8881EVM as a daughter board with the DSP based MMB0 motherboard using ADCPro software as graphical user interface (GUI). ADCPro software collects, records, and analyzes data from ADC evaluation boards. It runs different plug in programs to easily expand testing and data collection capabilities.
  • 3.3V logic SPI interface with SCLK frequency up to 80MHz
  • Serial interface header for easy connection to DSP based communication systems
  • Compatible with the modular EVM system
  • Designed for 5V analog supply
  • USB port for computer interfacing
  • Regulated 5V and 3.3V supplies for powering EVM daughter board
  • Easy to use evaluation software for Windows operating system
  • Built in analysis tools including scope, FFT, and histogram displays
  • On board 4.5V voltage reference
  • Accessible 100mil pitch headers for easy connection to any host microprocessor or DSP

Applications

Medical, Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Warnings

It is important to operate this EVM within the input voltage range of –5V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
ADS8881
:
Data Converter
:
ADC
:
Eval Board ADS8881, MMB0 Motherboard, USB Cable, 6V Adapter Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.