Low

ADS8505IBDW - 

Analog to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

ADS8505IBDW - Analog to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ADS8505IBDW
Newark Part No.:
63K4845
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS8505IBDW is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains capacitor-based, SAR A/D with S/H, reference, clock, interface for microprocessor use and 3-state output drivers. The ADC is specified at a 250kHz sampling rate over the full temperature range. Precision resistors provide an industry standard ±10V input range, while the innovative design allows operation from a single 5V supply with power dissipation under 100mW.
  • Pin-compatible With ADS7805 and 12-bit ADS8504/7804
  • Uses internal or external reference
  • Full parallel data output
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Communications & Networking, Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
250kSPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
28Pins
:
Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

264 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$25.90 $ 25.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.90
5 + $24.83
10 + $23.89
25 + $22.81
50 + $21.61
100 + $20.40
250 + $19.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.