Low

TEXAS INSTRUMENTS  ADS8405IBPFBT  Analog to Digital Converter, 16 bit, 1.25 MSPS, Single, 4.75 V, 5.25 V, TQFP

TEXAS INSTRUMENTS ADS8405IBPFBT
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.25MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TQFP
No. of Pins:
48Pins
Input Channel Type:
Pseudo Differential
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
Supply Current:
31 mA
Supply Voltage Range - Analogue:
4.75V to 5.25V
Supply Voltage Range:
4.75V to 5.25V
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Range - Digital:
2.7V to 5.25V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products