Low

ADS8361IDBQ - 

Analog to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QSOP

ADS8361IDBQ - Analog to Digital Converter, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QSOP

The actual product may differ from image shown

Manufacturer Part No:
ADS8361IDBQ
Newark Part No.:
02E2630
Product Range
Quad 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS8361IDBQ is a dual 16-bit Analog-to-digital Converter (ADC) with four fully differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differentially to the input of the A/D converter. This provides excellent common-mode rejection of 80dB at 50kHz, which is important in high-noise environments. The ADC offers a high-speed, dual serial interface and control inputs to minimize software overhead. The output data for each channel is available as a 16-bit word.
  • 4 Fully differential input channels
  • 2µs Throughput per channel
  • Internal reference
  • Flexible serial interface
  • Pin compatible with the ADS7861
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
500kSPS
:
Single
:
4.75V
:
5.25V
:
QSOP
:
24Pins
:
Differential
:
Serial
:
-40°C
:
125°C
:
Quad 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.41 $ 11.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.38
10 + $18.74
25 + $17.76
50 + $16.79
100 + $15.82
250 + $15.05
500 + $14.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.