Low

ADS8320EB - 

Analog to Digital Converter, 16 bit, 100 kSPS, Single, 2.7 V, 5.25 V, MSOP

ADS8320EB - Analog to Digital Converter, 16 bit, 100 kSPS, Single, 2.7 V, 5.25 V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
ADS8320EB
Newark Part No.:
01M6822
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS8320EB is a 16-bit Analogue-to-digital Converter with ensured specifications over a 2.7 to 5.25V supply range. It requires very little power even when operating at the full 100kHz data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode, the average power dissipation is less than 100µW at 10kHz data rate. The Micro Power sampling ADS8320 also features a synchronous serial (SPI/SSI compatible) interface and a differential input. The reference voltage can be set to any level within the range of 500mV to VCC. Ultra-low power and small size make the ADC ideal for portable and battery-operated systems. It is also a perfect fit for remote data acquisition modules, simultaneous multi-channel systems and isolated data acquisition.
  • 3µA Maximum power down

Applications

Power Management, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
100kSPS
:
Single
:
2.7V
:
5.25V
:
MSOP
:
8Pins
:
Differential
:
Serial
:
-40°C
:
85°C
:
Cut Tape
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog to Digital Converter, 16 bit, 100 kSPS, Single, 2.7 V, 5.25 V, VSSOP

30 in stock

Each (Supplied on Cut Tape)

1+ $12.23 10+ $11.24 25+ $10.66 50+ $10.08 More Pricing...

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,355 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

641 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 More Pricing...

Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

537 in stock

Each (Supplied on Cut Tape)

1+ $8.62 10+ $7.80 25+ $7.21 50+ $6.83 More Pricing...

Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

469 in stock

Each (Supplied on Cut Tape)

1+ $16.60 10+ $15.26 25+ $14.47 50+ $13.68 More Pricing...

Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

68 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

13 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

367 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/30/18
$14.76 $ 14.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.76
10 + $13.57
25 + $12.54
50 + $11.53
100 + $10.51
250 + $9.81
500 + $9.22
1000 + $8.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.