Low

TEXAS INSTRUMENTS  ADS7955SDBT  ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 1MSPS, TSSOP-30

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: Serial
  • Input Channel Type: Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 30
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (17-Dec-2014)
  • Sampling Rate: 1MSPS
  • Supply Current: 2.3mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V
  • Supply Voltage Range - Analog: 2.7V to 5.25V
  • Supply Voltage Range - Digital: 1.7V to 5.25V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 60

Unit Price: $5.12

Buy

Price

Quantity List Price
100 - 249 $5.12
250 - 499 $4.71
500 - 999 $3.95
1000+ $3.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought