New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - ADS7948SRTER - IC, ADC, 10 BIT, 2MSPS, Serial, 16QFN

TEXAS INSTRUMENTSADS7948SRTER
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
91R2075
Manufacturer Part No:
ADS7948SRTER

Technical Data Sheet (928.09KB) EN
Technical Data Sheet (928.09KB) EN

Product Information
  • IC, ADC, 10 BIT, 2MSPS, Serial, 16QFN
  • Resolution (Bits): 10bit
  • Sampling Rate: 2MSPS
  • Supply Voltage Type: Single
  • Supply Voltage Min: 2.7V
  • Supply Voltage Max: 5.5V
  • Supply Current: 2.5mA
  • Digital IC Case Style: QFN
  • No. of Pins: 16
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 154

Catalog Page/Catalog Number:

154 / 130

137 / 129

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 48 days

Price For: Tape on reel of 1

Minimum Order Quantity: 3000

Order Multiple Quantity: 3000

Price: $1.92  

  1. Qty

Price

Qty Price
3000+  $1.92
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ADS7948SRTER

TEXAS INSTRUMENTS

IC, ADC, 10BIT, SRL, 2MSPS, 16WQFN

Resolution (Bits):10bit; Sampling Rate:2MSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;

746
Price
For: 1 Each
1+
$4.26
100+
$3.48
250+
$3.20
500+
$2.97
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

746 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

13
Price
For: 1 Each
1+
$104.50
10+
$101.28
25+
$98.51
50+
$95.29
more...

13 available to ship today
OPA365AID

TEXAS INSTRUMENTS

IC, OP-AMP, 50MHZ, 25V/ us, SOIC-8

Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOIC;

204
Price
For: 1 Each
1+
$1.80
10+
$1.62
25+
$1.44
100+
$0.972
more...

204 available to ship today
OPA2111AM

TEXAS INSTRUMENTS

IC, OP-AMP, 2MHZ, 2V/us, 0.5mV, TO-99-8

Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:2V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:TO-99;

36
Price
For: 1 Each
20+
$31.75 Promotional price
40+
$31.75
100+
$30.15
260+
$28.67
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
REF3140AIDBZR

TEXAS INSTRUMENTS

IC, SERIES V-REF, 4.096V, 0.2%, 3-SOT-23

Topology:Series; Input Voltage Min:4.146V; Input Voltage Max:5.5V; Reference Voltage:4.096V; Reference Voltage Tolerance:8.2mV;

0
Price
For: Tape on reel of 1
3,000+
$1.12

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Analog-to-Digital Converters (ADC)) OR (ADS7948SRTER)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS ADS7948SRTER
1 Each
$4.26

Accessories

MULTICORE (SOLDER) 3209885-M
1 Each
$104.50
TEXAS INSTRUMENTS OPA365AID
1 Each
$1.80
TEXAS INSTRUMENTS OPA2111AM
1 Each
$31.75