Low

TEXAS INSTRUMENTS  ADS7846NG4  IC, 12BIT ADC, SMD, 7846, TSSOP16

TEXAS INSTRUMENTS ADS7846NG4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

IC Interface Type:
3 Wire, Serial, SPI
Resolution (Bits):
12bit
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Packaging:
Each
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Substitutes

TOUCH SCREEN CONTROLLER IC

TEXAS INSTRUMENTS

26: 

Price for: Each

1+ $5.94 10+ $5.25 25+ $4.90 50+ $4.63 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations