Low

TEXAS INSTRUMENTS  ADS7846N  Touch Screen Controller IC, 3 Wire, Serial, Interface, 12 bit Resolution, 2.7 V to 5.25 V, TSSOP-16

TEXAS INSTRUMENTS ADS7846N
Manufacturer Part No:
ADS7846N
Newark Part No.:
80K5560
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADS7846N is a 4-wire Touch Screen Controller, 100% pin-compatible with the existing ADS7843 and drops into the same socket. This allows for easy upgrade of current applications to the new version. Only software changes are required to take advantage of the added features of direct battery measurement, temperature measurement and touch-pressure measurement. The ADS7846 also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to 2.7V supply voltage while monitoring the battery voltage from 0 to 6V. The low-power consumption of <0.75mW typical at 2.7V (reference off), high speed (up to 125kHz clock rate) and on-chip drivers make the controller an ideal choice.
  • On-chip temperature measurement
  • Touch-pressure measurement
  • Auto power-down
  • Green product and no Sb/Br

Product Information

IC Interface Type:
3 Wire, Serial, SPI
Resolution (Bits):
12bit
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.